AMM43DSUI

Heilind Number:SULAMM43DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DSUI
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DSUI

Detailed Description

Introducing the AMM43DSUI, a high-performance board-to-board PCB connector featuring a durable construction of PPS and Beryllium Copper. With a low amperage rating of 5A and a voltage capacity of 950VAC, this connector is designed for reliable power transmission in demanding environments. The female gender, single-row design with threaded mount type and thru-hole termination method ensure secure and stable connections. Each of the 43 gold-plated contact positions, featuring Full Bellow technology, guarantees excellent conductivity and signal integrity. Operating flawlessly within a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Its compact dimensions of 10.95mm in height and 12.7mm in width make it space-efficient, while the gold termination plating enhances durability. Certified for high reliability, the AMM43DSUI is a top choice for professionals in need of premium PCB connectivity solutions.