AMM43DSUN

Heilind Number:SULAMM43DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DSUN
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DSUN

Detailed Description

Introducing the AMM43DSUN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector guarantees exceptional durability and conductivity. Featuring a 3.96mm pitch and 43 positions, it offers seamless connectivity in female gender with a straight orientation. The termination method is through-hole, ensuring secure attachment. With contact plating in gold and a contact type of full bellow, it promises reliable signal transmission. Operating at a wide temperature range of -65 to 150°C and accommodating up to 950VAC, it's suitable for diverse environments. The connector's compact size, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained layouts. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the AMM43DSUN delivers unmatched performance. Elevate your connectivity solutions with this top-of-the-line connector.