AMM43DSUS

Heilind Number:SULAMM43DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DSUS
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DSUS

Detailed Description

Introducing the AMM43DSUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with an amperage rating of 5A and a voltage capacity of 950VAC. With a single row layout and side hole mount type, it facilitates easy installation on PCBs. The Thru Hole termination method ensures secure soldering, while the Gold contact plating guarantees excellent signal transmission. Its 43 positions, Full Bellow contact type, and straight orientation make it suitable for various electronic systems. Operating within a wide temperature range from -65 to 150°C, this connector is built for durability. Measuring 10.95mm in height and 12.7mm in width, it provides a compact yet robust solution for connectivity needs. Trust the AMM43DSUS for efficient and long-lasting performance in your PCB designs.