AMM43DSXI

Heilind Number:SULAMM43DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:43
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULAMM43DSXI

Detailed Description

Introducing the AMM43DSXI, a high-performance female PCB connector designed for demanding applications. Constructed with durable PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Featuring a threaded mount type and thru-hole termination method, it offers secure attachment to circuit boards. The 43 positions with a pitch of 3.96mm allow for efficient signal transmission. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 150°C, it guarantees safe and stable operation. The gold contact plating and full bellow contact type further enhance conductivity and signal integrity. Measuring 10.95mm in height and 12.7mm in width, this connector is compact yet efficient. Ideal for hi-rel applications, it meets the highest standards of performance and durability. Upgrade your connectivity solutions with the AMM43DSXI.