AMM43DTAT

Heilind Number:SULAMM43DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DTAT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DTAT

Detailed Description

Introducing the AMM43DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme environments. With a voltage rating of 950 VAC and an amperage of 3 A, it offers robust power transmission capabilities. The gold-plated contact material and termination provide excellent conductivity and corrosion resistance. Its threaded, through-hole mount type and right-angle orientation make it easy to install in tight spaces. With 86 positions and a pitch of 3.96 mm, it allows for high-density connections. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, defense, and industrial applications. Trust the AMM43DTAT for secure and efficient board-to-board connectivity.