AMM43DTBD

Heilind Number:SULAMM43DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DTBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULAMM43DTBD

Detailed Description

Introducing the AMM43DTBD, a high-performance Board-to-Board PCB Connector designed for seamless and reliable connectivity in demanding applications. This female connector, boasting PPS & Beryllium Copper construction, ensures durability and efficient signal transmission. With a 3A amperage rating and 950VAC voltage capacity, it guarantees safe and stable power delivery. Featuring two rows of 86 gold-plated contacts with a pitch of 3.96mm, precise and secure mating is achieved. The Thru-Hole mount type and Right Angle orientation offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for rugged environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Trusted by professionals in industries requiring high reliability, the AMM43DTBD is the perfect solution for your connectivity needs.