AMM43DTMD

Heilind Number:SULAMM43DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DTMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DTMD

Detailed Description

Introducing the AMM43DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a contact plating of gold and a voltage rating of 950 VAC, it guarantees excellent signal integrity. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Boasting 86 positions and a pitch of 3.96mm, it offers ample connectivity options. The termination method of thru-hole and gold-plated contacts further enhance its durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for both standard and extreme operating conditions. With a compact connector height of 15.49mm and a width of 9.4mm, it saves space while delivering high performance. Perfect for industrial, aerospace, and telecommunications applications, the AMM43DTMD is the ideal choice for reliable board-to-board connections.