AMM43DTMH

Heilind Number:SULAMM43DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DTMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DTMH

Detailed Description

Introducing the AMM43DTMH Board To Board PCB Connector, meticulously crafted with PPS and Beryllium Copper for unparalleled durability. Designed for high-performance applications, this connector features a 2-row, right-angle orientation with a clearance hole mount type, ensuring secure installation. With a contact material of Beryllium Copper and gold plating, it guarantees reliable conductivity even in demanding environments. Boasting a pitch of 3.96mm and a maximum voltage of 950VAC, it offers exceptional power transmission efficiency. The 86-position connector with a loop bellow contact type and thru-hole termination method provides seamless connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a compact height of 15.49mm and width of 9.4mm, it's ideal for space-restricted setups. Whether for industrial, aerospace, or telecommunications applications, trust the AMM43DTMH for robust and high-speed data transmission.