| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM43DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM43DTMI |
AMM43DTMI
| Heilind Number: | SULAMM43DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM43DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM43DTMI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it offers efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it easy to install and use. With 86 positions and loop bellow contact type, it provides secure connections. Gold contact plating and termination ensure excellent conductivity and longevity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. Whether for board-to-board or card edge connections, the AMM43DTMI is a top choice for high-reliability applications.

