AMM43DTMN

Heilind Number:SULAMM43DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DTMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DTMN

Detailed Description

Introducing the AMM43DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and loop bellow contact type offer secure and efficient mating. With 86 positions and a pitch of 3.96mm, it allows for dense PCB layouts. The gold contact plating and termination ensure low contact resistance and long-term durability. Operating at temperatures ranging from -65 to 150°C, this connector meets the requirements of various industries. Ideal for aerospace, military, and industrial applications, the AMM43DTMN guarantees superior performance in critical systems.