AMM43DTMT

Heilind Number:SULAMM43DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DTMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DTMT

Detailed Description

Introducing the AMM43DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The female gender, right-angle orientation, and loop bellow contact type make it ideal for various electronic systems. Gold contact plating and a voltage rating of 950 VAC guarantee excellent signal transmission quality. With 86 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is suited for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Trust the AMM43DTMT for high-reliability connections in aerospace, defense, and industrial applications.