| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM44DRAH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULAMM44DRAH |
AMM44DRAH
| Heilind Number: | SULAMM44DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM44DRAH |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper Board-to-Board PCB Connector, with SKU AMM44DRAH, features a female gender, dual rows, and a clearance hole mount type for seamless installation. With a contact material of Beryllium Copper and gold contact plating, it ensures reliable conductivity. The 3.96mm pitch and 5A amperage rating make it suitable for high-performance applications, while its 950VAC voltage rating guarantees safe operation. The right-angle orientation and 88 positions offer versatility in connectivity. Operating in a wide temperature range of -65 to 150°C, this connector is designed for durability. Its compact size, with a height of 10.95mm and width of 12.7mm, allows for efficient PCB integration. Perfect for demanding environments, it is a crucial component in various electronic systems.

