AMM44DRAN

Heilind Number:SULAMM44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DRAN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DRAN

Detailed Description

Introducing the AMM44DRAN, a high-performance PCB connector designed for precision electronic applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector boasts a dual-row design with 88 positions, perfect for demanding connectivity needs. The contact material is gold-plated Beryllium Copper, ensuring reliable signal transmission. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it offers excellent conductivity and insulation. The termination method is thru-hole, with a tail length of 3.18mm (.125 inches), making it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 10.95mm (.431 inches) in height and 12.7mm (.5 inches) in width provide versatility in board-to-board and card edge connections. Trust the AMM44DRAN for superior performance in your electronic designs.