AMM44DRAS

Heilind Number:SULAMM44DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DRAS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DRAS

Detailed Description

Introducing the AMM44DRAS, a high-performance PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a 5A amperage rating and 950VAC voltage capacity, it is perfect for power-intensive applications. The female gender, two rows, and side hole mount type offer versatile installation options, while the Thru Hole termination method guarantees secure connectivity. Each contact is made of Beryllium Copper with Gold plating, ensuring low contact resistance and long-term reliability. The 3.96mm pitch and 88 positions allow for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial environments. Its compact design, with a connector height of 10.95mm and width of 12.7mm, saves valuable board space. Whether used in aerospace, military, or industrial applications, the AMM44DRAS guarantees superior performance.