AMM44DREF-S328

Heilind Number:SULAMM44DREF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DREF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DREF-S328
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DREF-S328

Detailed Description

Introducing the AMM44DREF-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 5A and a voltage rating of 950VAC, it meets the requirements of high-power systems. The female connector with two rows and 88 positions offers versatile connectivity options. Its floating bobbin mount type and eyelet termination method facilitate easy installation. The contact material is Beryllium Copper, plated with gold for enhanced conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's straight orientation, full bellow contact type, and gold termination plating further enhance its functionality. With a pitch of 3.96mm (.156 in) and a tail length of 5.72mm (.225 in), it provides efficient signal transmission. Measuring 10.95mm (.431 in) in height and 12.7mm (.5 in) in width, it offers a compact yet robust design. The AMM44DREF-S328 is a perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.