The AMM44DREF is a high-performance PCB connector featuring PPS and Beryllium Copper construction for optimal conductivity and durability. With a current rating of 5A and a voltage capacity of 950 VAC, it ensures reliable power transmission in demanding applications. This female connector, with two rows and a pitch of 3.96mm, offers 88 positions for versatile connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and enhanced signal integrity. Its straight orientation and floating bobbin mount type make installation easy. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of environments. With gold termination plating and a tail length of 5.72mm, it provides secure and stable connections on PCBs. Designed for hi-rel applications, the AMM44DREF is a reliable choice for industries requiring precision and performance in board-to-board and card edge connections.