AMM44DREI

Heilind Number:SULAMM44DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DREI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DREI

Detailed Description

Introducing the AMM44DREI, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission needs. The two-row, threaded mount design with eyelet termination offers secure and stable connections. Gold-plated contacts and a full bellow contact type guarantee excellent conductivity and signal integrity. With 88 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCB designs. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Measuring 10.95mm in height and 12.7mm in width, it is compact yet robust. Ideal for high-reliability applications, the AMM44DREI is a versatile solution for your connectivity needs.