AMM44DREN

Heilind Number:SULAMM44DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DREN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DREN

Detailed Description

Introducing the AMM44DREN, a high-performance PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a pitch of 3.96mm, it offers precise and secure connections. The full bellow contact type and straight orientation make it ideal for high-density arrangements, with 88 positions available across two rows. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950VAC, this connector guarantees performance and safety. Its termination method using eyelets and gold plating on termination further enhance its durability. With a compact design, measuring 10.95mm in height and 12.7mm in width, it is suitable for space-constrained PCB layouts. Whether for board-to-board or card edge connections, the AMM44DREN is the perfect choice for your connectivity needs.