AMM44DRKH

Heilind Number:SULAMM44DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DRKH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DRKH

Detailed Description

Introducing the AMM44DRKH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable conductivity in even the harshest environments. With a 5A amperage rating and a voltage capacity of 950VAC, it is ideal for power transmission. The female gender, dual-row design with 88 positions, and straight orientation offer versatile connectivity options. Gold contact plating and termination ensure low contact resistance and enhanced durability. The Full Bellow contact type provides secure connections, while the thru-hole termination method simplifies installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Trust the AMM44DRKH for high-reliability board-to-board or card edge connections.