AMM44DRKI

Heilind Number:SULAMM44DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DRKI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DRKI

Detailed Description

Introducing the AMM44DRKI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a 5A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. Its threaded mount type and thru-hole termination method guarantee secure installation on PCBs. The 2-row, 88-position design offers ample connectivity options, while the gold contact plating and full bellow contact type ensure low contact resistance and optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 12.7mm in width, it saves space on the PCB. Trust the AMM44DRKI for high-reliability connections in aerospace, defense, and industrial applications.