AMM44DRTI-S13

Heilind Number:SULAMM44DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULAMM44DRTI-S13

Detailed Description

SKU AMM44DRTI-S13 features a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Constructed with PPS and Beryllium Copper materials, this female connector offers superior durability. With a dual-row configuration and threaded mount type, it provides secure and stable connections. The termination method is through a card extender, ensuring easy installation. Featuring 88 positions and a pitch of 3.96mm, it allows for multiple connections with precision. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The connector's orientation is straddle, with a tail length of 3.1mm, making it versatile for various PCB setups. Its compact design with dimensions of 10.95mm in height and 12.7mm in width (0.431in x 0.5in) fits seamlessly into electronic systems. Ideal for use in demanding environments, this connector is a reliable solution for power and signal transmission in aerospace, defense, and industrial applications.