| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM44DRTS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM44DRTS |
AMM44DRTS
| Heilind Number: | SULAMM44DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM44DRTS |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS & Beryllium Copper construction, the AMM44DRTS connector is a high-performance component designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, it ensures reliable power transmission. This female connector boasts two rows, side-hole mount type, and through-hole termination method, offering versatile installation options. The 88 gold-plated contacts, made of beryllium copper, guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a compact design measuring 10.95mm in height and 12.7mm in width, it is ideal for space-constrained PCB layouts. Perfect for board-to-board and card edge connections, the AMM44DRTS is a top choice for high-reliability systems.

