AMM44DRUI

Heilind Number:SULAMM44DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DRUI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DRUI

Detailed Description

Introducing the AMM44DRUI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper components, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and threaded mount type offer secure and stable attachment. Utilizing a thru-hole termination method and gold contact plating, it guarantees excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it's suitable for high-power applications. The 88 positions, full bellow contact type, and straight orientation provide versatility in connectivity. Operating in a wide temperature range from -65 to 150°C, it's ideal for use in extreme conditions. Measuring at 10.95mm in height and 12.7mm in width, with a tail length of 5.72mm, it offers easy installation on PCBs. This connector, belonging to the category of hi-rel connectors, is a dependable solution for aerospace, defense, and industrial electronics.