AMM44DRUN

Heilind Number:SULAMM44DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULAMM44DRUN

Detailed Description

Introducing the AMM44DRUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female interface with two rows and a pitch of 3.96mm (.156 in), this connector ensures secure and reliable connectivity. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The gold contact plating and termination method of Thru Hole further enhance its performance, withstanding voltages up to 950 VAC. With a contact type of Full Bellow and operating temperature range of -65 to 150°C, it guarantees optimal functionality even in harsh conditions. The 88 positions and straight orientation make it versatile for various PCB setups. Measuring at 10.95mm (.431 in) in height and .5 in (12.7mm) in width, it is compact yet efficient. Trust the AMM44DRUN for seamless board-to-board connections in aerospace, telecommunications, and other critical industries.