AMM44DRUS

Heilind Number:SULAMM44DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DRUS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DRUS

Detailed Description

Featuring high-performance PPS and Beryllium Copper construction, the SKU AMM44DRUS connector is a top-tier solution for demanding applications. With a 5A amperage rating, 2 rows, and side hole mount type, it ensures secure and efficient connectivity. The Thru Hole termination method and gold contact plating guarantee reliable signal transmission, while its Full Bellow contact type and straight orientation offer precision in operation. With 88 positions and a voltage rating of 950VAC, this connector is suitable for a wide range of electronics. Operating seamlessly in temperatures ranging from -65 to 150°C, it is designed for durability. The gold termination plating further enhances its longevity. Ideal for Board to Board PCB and Card Edge connections, the AMM44DRUS is a dependable choice for any application requiring high-quality connectors.