AMM44DRXI

Heilind Number:SULAMM44DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DRXI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DRXI

Detailed Description

Introducing the AMM44DRXI, an essential component for high-performance electronic connections. Designed for optimal conductivity, this connector features PPS and Beryllium Copper construction with Gold contact plating, ensuring reliable signal transmission. With a 5A amperage rating and 950VAC voltage capacity, it meets the demands of power and data-intensive applications. Its two-row, threaded mount design with Thru Hole termination method offers secure and durable installation on PCBs. The 88-position, Full Bellow contact type guarantees efficient connectivity, while the straight orientation and compact dimensions make it versatile for various setups. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environmental conditions. Whether used in aerospace, telecommunications, or industrial systems, the AMM44DRXI guarantees performance excellence.