AMM44DRXN

Heilind Number:SULAMM44DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DRXN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DRXN

Detailed Description

Introducing the AMM44DRXN Board-to-Board PCB Connector, a high-performance component essential for precision electronic assembly. Designed for seamless integration in advanced circuitry, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a 5A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The female connector with two rows and straight orientation offers versatile connectivity options. Contact materials of Gold-plated Beryllium Copper and a Full Bellow design ensure stable signal transfer even in demanding environments. Perfect for industrial applications, it can withstand temperature extremes from -65 to 150°C. With 88 positions and 3.96mm pitch, it facilitates intricate PCB layouts. The termination through-hole method and 3.48mm tail length make installation a breeze. Measuring 10.95mm in height and 12.7mm in width, it fits compactly in tight spaces. Trust the AMM44DRXN for superior performance in your electronic designs.