AMM44DSAH

Heilind Number:SULAMM44DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DSAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.19 in, 4.83 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULAMM44DSAH

Detailed Description

Introducing the AMM44DSAH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a gender specification of Female and featuring two rows for enhanced versatility, this connector ensures reliable signal transmission. Its clearance hole mount type and thru-hole termination method guarantee secure installation. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The gold-plated contacts, operating at a voltage of 950 VAC, deliver optimal signal integrity. With a pitch of 3.96 mm (.156 in) and a total of 88 positions, this connector accommodates complex circuit layouts with ease. Its right-angle orientation and full bellow contact type further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 10.95 mm (.431 in) in height and 12.7 mm (.5 in) in width, allows for efficient PCB integration. Trust the AMM44DSAH for seamless and high-reliability board-to-board connections in your electronic systems.