| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM44DSAI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM44DSAI |
AMM44DSAI
| Heilind Number: | SULAMM44DSAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM44DSAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM44DSAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows of 88 female contacts made of PPS and Beryllium Copper with gold plating, ensuring reliable conductivity and durability. The threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Operating at temperatures ranging from -65 to 150°C and withstanding voltages of up to 950VAC, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 10.95mm in height and 12.7mm in width make it ideal for space-constrained designs. Trust the AMM44DSAI for efficient and robust board-to-board connections in your electronic systems.

