AMM44DSEI-S13

Heilind Number:SULAMM44DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DSEI-S13

Detailed Description

The AMM44DSEI-S13 connector features PPS and Beryllium Copper construction, ensuring robust performance in demanding environments. With a 5A amperage rating and 950VAC voltage capability, it's suitable for high-power applications. This female connector offers 2 rows of 88 positions, utilizing a threaded mount and Card Extender termination method for secure attachment. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation ensure reliable signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for diverse industrial settings. Measuring 10.95mm in height and 12.7mm in width, it's compact yet efficient. Gold termination plating guarantees long-term durability. Perfect for board-to-board and card edge connections, the AMM44DSEI-S13 is a top choice for high-reliability applications.