AMM44DSEI-S243

Heilind Number:SULAMM44DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULAMM44DSEI-S243

Detailed Description

Introducing the AMM44DSEI-S243, a high-performance board-to-board PCB connector designed for optimal power transmission. With a current rating of 3A and a voltage capacity of 950VAC, this female connector ensures reliable connectivity in demanding applications. Featuring 44 gold-plated contacts made of PPS and Beryllium Copper, it guarantees low contact resistance and enhanced durability. The eyelet termination method and threaded mount type provide secure and stable attachment to PCBs. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of environments. Its straight orientation and compact dimensions, with a connector height of 10.95mm and width of 12.7mm, make it space-efficient. Ideal for high-reliability systems, the AMM44DSEI-S243 is a vital component for ensuring seamless power transmission in electronic assemblies.