AMM44DSEI

Heilind Number:SULAMM44DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DSEI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DSEI

Detailed Description

Introducing the AMM44DSEI, a high-performance connector that combines PPS and Beryllium Copper construction for optimal durability and conductivity. Designed for female gender applications with two rows, this threaded mount type connector features eyelet termination method and gold contact plating on Beryllium Copper contacts. With a pitch of 3.96mm and voltage rating of 950VAC, it offers reliable power transmission. The Full Bellow contact type ensures secure connections, while the straight orientation and 88 positions cater to versatile connectivity needs. Operating in a wide temperature range from -65 to 150°C, this connector guarantees performance in demanding environments. With a compact size, measuring at 10.95mm in height and 12.7mm in width, it's ideal for board-to-board PCB and card edge applications. Trust the AMM44DSEI for efficient and durable connectivity solutions.