| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM44DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 88 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULAMM44DSEN |
AMM44DSEN
| Heilind Number: | SULAMM44DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM44DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM44DSEN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 5A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The 2-row, 88-position design offers ample connectivity options, while the gold-plated contacts and full bellow contact type guarantee low contact resistance and high signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation and no-mounting mount type make installation easy. The AMM44DSEN is the perfect choice for critical electronic systems that require high reliability and performance.

