| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM44DSUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM44DSUH |
AMM44DSUH
| Heilind Number: | SULAMM44DSUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM44DSUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM44DSUH, a high-performance board-to-board PCB connector engineered for precision and reliability. With a pitch of 3.96mm and featuring 44 positions, this connector is designed for seamless connectivity in electronic systems. Crafted from PPS and Beryllium Copper with gold contact plating, it ensures efficient signal transmission and durability. The straight orientation and 10.95mm connector height make installation easy, while the clearance hole mount type and thru-hole termination method guarantee secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Whether in industrial machinery, telecommunications, or aerospace systems, the AMM44DSUH offers unmatched performance and longevity.

