AMM44DSUI

Heilind Number:SULAMM44DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULAMM44DSUI

Detailed Description

Introducing the AMM44DSUI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and threaded mount type, this connector ensures secure and reliable connections. Featuring 44 female contacts made of PPS and Beryllium Copper with gold plating, it offers excellent conductivity and durability. The Full Bellow contact type and thru-hole termination method further enhance its performance. Operating at a voltage of 950 VAC and amperage of 5A, this connector is suitable for a wide range of power and signal transmission tasks. With a pitch of 3.96mm and straight orientation, it allows for easy and efficient PCB assembly. The connector is also designed to withstand harsh environmental conditions, with an operating temperature range of -65 to 150°C. Trust the AMM44DSUI for your critical connectivity needs in aerospace, defense, and other high-reliability applications.