AMM44DSUN

Heilind Number:SULAMM44DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DSUN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DSUN

Detailed Description

The AMM44DSUN is a high-performance PCB connector designed for applications requiring precision and durability. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a female gender, one row, and thru-hole termination, it offers easy and secure installation on circuit boards. The 44 gold-plated contacts with full bellow design guarantee excellent signal transmission and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The compact straight orientation, with a tail length of 5.33 mm, allows for efficient PCB layout. With a connector height of 10.95 mm and width of 12.7 mm, it offers a space-saving solution without compromising on performance. Perfect for hi-rel applications, the AMM44DSUN is a top choice for engineers seeking quality and reliability in board-to-board and card edge connections.