AMM44DSUS

Heilind Number:SULAMM44DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DSUS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DSUS

Detailed Description

Introducing SKU AMM44DSUS, a high-performance board-to-board PCB connector designed for precision connections in demanding applications. Featuring a compact design with a single row of 44 female contacts, this connector ensures seamless data and power transmission. Crafted with PPS and Beryllium Copper materials and gold-plated for enhanced conductivity, it guarantees reliable performance even in harsh environments. The Thru-Hole termination method and side hole mount type offer easy and secure installation on PCBs. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it meets stringent industry standards for safety and durability. Ideal for aerospace, defense, and industrial electronics, the AMM44DSUS connector is a top choice for engineers seeking quality and reliability in their designs.