AMM44DSXI

Heilind Number:SULAMM44DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DSXI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DSXI

Detailed Description

The AMM44DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connections. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and 44 positions, it allows for efficient signal routing. Operating within a wide temperature range of -65 to 150°C, this connector is highly durable. Its compact design, with a connector height of 10.95mm (.431 in) and width of 12.7mm (.5 in), saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the AMM44DSXI is a reliable solution for your connectivity needs.