ASC15DRXH

Heilind Number:SULASC15DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ASC15DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ASC15DRXH
Series:ASC Series
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULASC15DRXH

Detailed Description

The ASC15DRXH is a high-performance female board-to-board PCB connector designed for reliable power transmission. With PPS and Beryllium Copper construction, it ensures durability and efficient conductivity. Featuring a 2.54mm pitch and termination through-hole method, it offers easy installation on circuit boards. The gold-plated contacts and full bellow design guarantee optimal signal transfer and resistance to corrosion. With 30 positions and a 700 VAC voltage rating, it is suitable for demanding industrial applications. Operating in a wide temperature range of -65 to 150°C, it is built for stability in harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Meeting stringent quality standards, this connector is a reliable choice for high-speed data and power connections in aerospace, telecommunications, and industrial equipment.