ASC18DRSN

Heilind Number:SULASC18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ASC18DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ASC18DRSN
Series:ASC Series
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULASC18DRSN

Detailed Description

Introducing the ASC18DRSN, a high-quality board-to-board and card edge connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable performance in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold contact plating guarantees excellent conductivity, while the loop bellow contact type offers enhanced durability. With 36 positions in a 2-row configuration, it provides ample connectivity options. The straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the ASC18DRSN for secure and efficient board-to-board connections.