ASC25DREH

Heilind Number:SULASC25DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ASC25DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ASC25DREH
Series:ASC Series
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULASC25DREH

Detailed Description

The ASC25DREH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 50 positions, this connector ensures reliable signal transmission. Made of PPS and Beryllium Copper, it offers exceptional durability and conductivity. The termination method using eyelets guarantees secure connections. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Gold contact plating and a voltage rating of 700 VAC ensure optimal performance. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Whether in aerospace, telecommunications, or industrial systems, the ASC25DREH is the ideal choice for critical electronic connections.