| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ASC70DRMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 140 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Series: | ASC Series |
| Card Thickness: | 0.03 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULASC70DRMH |
ASC70DRMH
| Heilind Number: | SULASC70DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ASC70DRMH |
| ECAD Model: |
Specifications
Detailed Description
The ASC70DRMH Board To Board PCB Connector is a high-performance component designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, it offers both durability and excellent conductivity. The termination method of Wire Wrap guarantees secure connections, while the Gold contact plating enhances conductivity and corrosion resistance. Its straight orientation and 140 positions make it versatile for various PCB layouts. With an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. The ASC70DRMH is a top choice for applications requiring precision and durability in connectivity solutions.

