ASM06DREI

Heilind Number:SULASM06DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ASM06DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ASM06DREI
Series:ASM Series
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.033 in
SKU:SULASM06DREI

Detailed Description

Introducing the ASM06DREI, a high-performance female PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 5A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The threaded mount type and eyelet termination method provide secure attachment to the PCB. Gold-plated contacts offer excellent conductivity and corrosion resistance. This connector, with two rows of 12 positions each, and a pitch of 3.96mm, facilitates efficient board-to-board connections. Operating in a wide temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. With a compact design, measuring 10.95mm in height and .325in in width, the ASM06DREI is a space-saving solution for your connectivity needs. Trust in its high reliability, as it is designed for performance-critical applications.