ASM15DSEH

Heilind Number:SULASM15DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ASM15DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ASM15DSEH
Series:ASM Series
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.03 in
SKU:SULASM15DSEH

Detailed Description

Introducing the ASM15DSEH, a high-performance female connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees reliable power transmission. Featuring two rows of contacts and a clearance hole mount type, installation is efficient and secure. The termination method using eyelets and gold contact plating further enhances its performance. With a pitch of 3.96mm, it offers precise connectivity in tight spaces. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. Its straight orientation, 30 positions, and full bellow contact type make it versatile for board-to-board connections. With a tail length of 5.72mm and a compact design with dimensions of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. The ASM15DSEH is the perfect choice for high-reliability systems in industries such as aerospace, defense, and telecommunications.