ASM36DSEH

Heilind Number:SULASM36DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ASM36DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ASM36DSEH
Series:ASM Series
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.03 in
SKU:SULASM36DSEH

Detailed Description

The ASM36DSEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity even in harsh environments. With a 5A amperage rating and 950VAC voltage capacity, it offers robust power transmission. The female connector, with two rows and 72 positions, guarantees versatile connectivity options. Utilizing eyelet termination and gold plating, it ensures secure and low-resistance contact. The straight orientation and clearance hole mount type make installation easy. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in various industries. This connector, with its Full Bellow contact type, provides excellent signal integrity. Its compact design, with dimensions of 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained applications. The ASM36DSEH is a top choice for reliable and high-speed connections in aerospace, telecommunications, and industrial equipment.