ASM36DTBN

Heilind Number:SULASM36DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ASM36DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ASM36DTBN
Series:ASM Series
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.03 in
SKU:SULASM36DTBN

Detailed Description

The ASM36DTBN is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Constructed with PPS and Beryllium Copper materials, it ensures durability and efficient conductivity. Featuring a female gender and 72 positions organized in 2 rows, this connector offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The loop bellow contact type and right-angle orientation enhance ease of use and space-saving in circuit layouts. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh industrial environments. The termination method is through-hole, with gold plating for added durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB designs. Overall, the ASM36DTBN is a reliable and efficient connector for critical electronic systems.