ASM43DRXN

Heilind Number:SULASM43DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ASM43DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ASM43DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Series:ASM Series
Card Thickness:0.033 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULASM43DRXN

Detailed Description

Introducing the ASM43DRXN, a high-performance board-to-board PCB connector designed for critical applications. This connector, featuring PPS and Beryllium Copper construction, ensures reliability in demanding environments. With a low amperage rating of 5A and a voltage capacity of 950VAC, it guarantees safe and efficient power transmission. The female gender, full bellow contact type, and straight orientation make it easy to integrate into your system. Boasting 86 positions across 2 rows with a 3.96mm pitch, it offers ample connectivity options. Gold-plated contacts and termination provide excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 12.7mm, allows for space-efficient PCB layouts. Trust the ASM43DRXN for secure and high-speed data transmission in aerospace, military, and industrial applications.