ASM43DSEH

Heilind Number:SULASM43DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ASM43DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ASM43DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Series:ASM Series
Card Thickness:0.03 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULASM43DSEH

Detailed Description

Introducing the ASM43DSEH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a pitch of 3.96mm and two rows of 86 positions, it offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and durability. Its clearance hole mount type and eyelet termination method make installation easy and secure. Rated for up to 950VAC and 5A, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straight orientation and full bellow contact type further enhance its versatility. Measuring 10.95mm in height and 12.7mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the ASM43DSEH for top-notch performance in aerospace, defense, and other hi-rel applications.