| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AYC22DREH-S13 |
| Series: | AYC Series |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.03 in |
| SKU: | SULAYC22DREH-S13 |
AYC22DREH-S13
| Heilind Number: | SULAYC22DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AYC22DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AYC22DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 44 positions, allowing for efficient data transmission. With a pitch of 2.54mm and contact spacing of .1 inches, it ensures precise connectivity. The use of PPS and Beryllium Copper construction, along with gold contact plating, guarantees optimal durability and conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent performance standards. The connector's straddle orientation and clearance hole mount type offer versatility in installation. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. Whether used in aerospace, military, or industrial settings, the AYC22DREH-S13 delivers reliable and high-speed connectivity.

