AYC26DRXN

Heilind Number:SULAYC26DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AYC26DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AYC26DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Series:AYC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULAYC26DRXN

Detailed Description

Introducing the AYC26DRXN, a high-performance female board-to-board PCB connector designed for critical applications requiring reliable power transmission. With two rows and 52 positions, this connector offers ample connectivity in a compact form factor. Crafted with PPS and Beryllium Copper, it ensures robustness and longevity even in harsh environments. The contact material is plated with gold for enhanced conductivity, while the full bellow contact type guarantees stable connections. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements. Featuring a straight orientation and thru-hole termination method, installation is quick and convenient. With a wide operating temperature range of -65 to 150 °C, this connector is suitable for a variety of industries. Trust in the AYC26DRXN for secure and efficient board-to-board connections.